Panduit T024X000VPC-BK technical specifications.
| Package/Case | Module |
| Color | Black, White |
| Length | 7.6m |
| Material | Vinyl |
| Package Quantity | 1 |
| Size | 7.6m |
| Weight | 4.72oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit T024X000VPC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.