Panduit T038X000C1C-BK technical specifications.
| Color | White, Black |
| Length | 18inch |
| Material | Nylon |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Series | Cougar™, PanTher™, P1™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit T038X000C1C-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.