Panduit T038X000VPC-BK technical specifications.
| Package/Case | Module |
| Color | Black, White |
| Height | 7.6m |
| Lead Free | Lead Free |
| Length | 7.6m |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | P1™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit T038X000VPC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
