Panduit T038X000YKC-BK technical specifications.
| Color | Black, Clear |
| Lead Free | Lead Free |
| Length | 25foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | P1™ |
| Weight | 4oz |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit T038X000YKC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.