Panduit T050X000CBC-BK technical specifications.
| Color | White, Black |
| Height | 12.7mm |
| Length | 3.8m |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | 10°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Cougar™, PanTher™, P1™ |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit T050X000CBC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.