Panduit T050X000VUC-BK technical specifications.
| Color | Black, Orange |
| Lead Free | Lead Free |
| Length | 25foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | P1™ |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit T050X000VUC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.