Panduit T075X000VYC-WH technical specifications.
| Color | Black |
| Length | 7.6m |
| Mount | Adhesive |
| Series | P1™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit T075X000VYC-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.