Panduit T100F-C technical specifications.
| Body Material | Polyethylene |
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 HB |
| Length | 30.5m |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 25.4mm |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | T |
| Weight | 11.65lb |
| Wire/Cable Diameter | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit T100F-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
