Panduit T100F-Q1 technical specifications.
| Type | Spiral Wrap |
| Color | Brown |
| Body Material | Polyethylene |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panduit T100F-Q1 to view detailed technical specifications.
No datasheet is available for this part.