Panduit T100P-C0 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Depth | 28.6mm |
| Flammability Rating | UL94 HB |
| Height | 28.6mm |
| Inside Diameter | 0.03inch |
| Length | 100foot |
| Material | PP, Polypropylene |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | T |
| Weight | 7.56lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T100P-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
