Panduit T100X000C1C-BK technical specifications.
| Body Material | Nylon |
| Color | White |
| Height | 1inch |
| Length | 18foot |
| Material | Nylon |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | Cougar™, PanTher™, P1™ |
| Weight | 4.72oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit T100X000C1C-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.