Panduit T100X000VQC-BK technical specifications.
| Body Material | Polyolefin |
| Package/Case | Module |
| Color | Black, Blue |
| Depth | 25.4mm |
| Lead Free | Lead Free |
| Length | 25foot |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | P1™ |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit T100X000VQC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.