Panduit T100X000VSC-WH technical specifications.
| Color | White, Green |
| Lead Free | Lead Free |
| Length | 25foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Cougar™, PanTher™ |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit T100X000VSC-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.