Panduit T100X000VUC-WH technical specifications.
| Color | White, Orange |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | P1™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit T100X000VUC-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.