Panduit T100X000VXC-BK technical specifications.
| Color | Black, Yellow |
| Lead Free | Lead Free |
| Length | 25foot |
| Material | Vinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | P1™ |
| Weight | 4oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit T100X000VXC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
