Panduit T12N-C0 technical specifications.
| Body Material | Nylon |
| Package/Case | 100 |
| Color | Natural, Black |
| Length | 100foot |
| Material | Nylon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Size | 5.5mm |
| Weight | 6.4oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit T12N-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.