Panduit T19F-C technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Diameter | 0.187inch |
| Flammability Rating | UL94 HB |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T |
| Weight | 1.4lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T19F-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.