Panduit T19F-M technical specifications.
| Color | Natural |
| Flammability Rating | UL94 HB |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T |
| Weight | 7.57lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T19F-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.