Panduit T19FR-C20Y technical specifications.
| Package/Case | 100 |
| Color | Black |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Panduit T19FR-C20Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.