Panduit T19T-C technical specifications.
| Body Material | Teflon |
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Length | 30480mm |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -270°C |
| Mount | External |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | T |
| Weight | 1.89lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T19T-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.