Panduit T200X000VQ1Y technical specifications.
| Color | Blue |
| Length | 30.5m |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -58°C |
| Mount | Adhesive |
| Thickness | 0.107mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit T200X000VQ1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.