Panduit T200X000VX1Y technical specifications.
| Color | Yellow |
| Length | 100foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | P1™ |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit T200X000VX1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
