Panduit T25F-C1 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 1.8lb |
| Width | 9.5mm |
| Wire/Cable Diameter | 50.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit T25F-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.