Panduit T25F-M0 technical specifications.
| Body Material | Polyethylene |
| Color | Black |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Weight | 14.25lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T25F-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
