Panduit T25N-C0 technical specifications.
| Body Material | Nylon |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Length | 30480mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T |
| Size | 9.5mm |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T25N-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
