Panduit T25N-M technical specifications.
| Color | Natural |
| Material | Nylon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Size | 9.5mm |
| Weight | 11.3lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T25N-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.