Panduit T25R-M20Y technical specifications.
| Color | Black |
| Depth | 9.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 9.5mm |
| Length | 304800mm |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T |
| Weight | 15lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T25R-M20Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.