Panduit T25R-MY technical specifications.
| Color | White |
| Depth | 9.5mm |
| Height | 9.5mm |
| Length | 304800mm |
| Material | Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Weight | 15lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T25R-MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
