Panduit T25T-L0 technical specifications.
| Body Material | Teflon |
| Color | Black |
| Length | 15240mm |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit T25T-L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
