Panduit T38F-C0 technical specifications.
| Body Material | Polyethylene |
| Package/Case | 100 |
| Color | Black |
| Diameter | 0.375inch |
| Flammability Rating | UL94 HB |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | T |
| Size | 0.437inch |
| Weight | 3.75lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T38F-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.