Panduit T38F-TL0 technical specifications.
| Color | Black |
| Diameter | 0.375inch |
| Flammability Rating | UL94 HB |
| Length | 250foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | T |
| Size | 11.1mm |
| Weight | 9lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T38F-TL0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
