Panduit T38FR-C20Y technical specifications.
| Package/Case | 100 |
| Color | Black, Natural |
| Diameter | 0.375inch |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 9.5mm |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | T |
| Weight | 5.3lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T38FR-C20Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.