Panduit T38N-C technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Diameter | 9.5mm |
| Flammability Rating | UL94 HB |
| Length | 100foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T |
| Size | 11.1mm |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T38N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.