Panduit T38NZFR-C20 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Length | 100foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | T |
| RoHS | Compliant |
Download the complete datasheet for Panduit T38NZFR-C20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.