Panduit T38R-TLY technical specifications.
| Body Material | Polyethylene |
| Color | White |
| Length | 76200mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panduit T38R-TLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.