Panduit T38T-L technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -270°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | T |
| Size | 11.1mm |
| Weight | 1.7lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T38T-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.