Panduit T400X000Y2T technical specifications.
| Color | Green |
| Length | 4.57m |
| Material | Polyester |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panduit T400X000Y2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
