Panduit T400X000YX1 technical specifications.
| Color | White, Orange |
| Length | 15.2m |
| Material | Polyester |
| Mount | Adhesive |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit T400X000YX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
