Panduit T45BEI10 technical specifications.
| Body Material | Polyvinyl |
| Color | Beige |
| Depth | 60.3mm |
| Length | 3048mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Radiation Hardening | No |
| Series | Pan-Way® T45 |
| RoHS | Compliant |
Download the complete datasheet for Panduit T45BEI10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.