Panduit T45BWH8 technical specifications.
| Color | White |
| Height | 31.75mm |
| Length | 60.45mm |
| Material | Polyvinyl |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Pan-Way® T45 |
| RoHS | Compliant |
Download the complete datasheet for Panduit T45BWH8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.