Panduit T45CCIW-X technical specifications.
| Approvals | UL, CE |
| Color | White |
| Length | 19mm |
| Material | Polyvinyl |
| Package Quantity | 10 |
| Series | Pan-Way® T45 |
| Weight | 2.64oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit T45CCIW-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
