Panduit T45CEI2 technical specifications.
| Body Material | Polyvinyl |
| Color | Beige |
| Depth | 60.3mm |
| Length | 2000mm |
| Mount | Cable |
| Series | Pan-Way® T45 |
| RoHS | Compliant |
Download the complete datasheet for Panduit T45CEI2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
