Quick Jump:
Technical Specifications
Panduit T45CEI8 technical specifications.
General
Color
Beige
Depth
60.3mm
Height
19.1mm
Length
2438.4mm
Material
Polyvinyl
Mount
Base
Radiation Hardening
No
Series
Pan-Way® T45
Compliance
RoHS
Compliant
Datasheet
Panduit T45CEI8 Datasheet
Download the complete datasheet for Panduit T45CEI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.