Panduit T45CIW10 technical specifications.
| Color | White, Beige |
| Material | PVC, Polyvinyl |
| Package Quantity | 28 |
| Radiation Hardening | No |
| Series | Pan-Way® T45 |
| Weight | 1.767lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T45CIW10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.