Panduit T45CIW8 technical specifications.
| Color | White, Beige |
| Depth | 60.3mm |
| Height | 19.1mm |
| Length | 2438.4mm |
| Material | PVC, Polyvinyl |
| Radiation Hardening | No |
| Series | Pan-Way® T45 |
| Weight | 1.414lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit T45CIW8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.