Panduit T45ECIW technical specifications.
| Body Material | Polyvinyl |
| Color | Beige |
| Depth | 21.3mm |
| Length | 60.3mm |
| Material | PVC |
| Series | Pan-Way® |
| RoHS | Compliant |
Download the complete datasheet for Panduit T45ECIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.