Panduit T45HEBIW technical specifications.
| Approvals | UL, CE |
| Color | White |
| Length | 162.6mm |
| Material | Polyvinyl |
| Series | Pan-Way® T-45 |
| RoHS | Compliant |
Download the complete datasheet for Panduit T45HEBIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.