Panduit T45HEBWH technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Mount | Brackets |
| Series | Pan-Way® T-45 |
| Type | Electrical |
| RoHS | Compliant |
Download the complete datasheet for Panduit T45HEBWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.