Panduit T45OCIW technical specifications.
| Approvals | UL, CE |
| Color | White |
| Length | 110.5mm |
| Material | Polyvinyl |
| Series | Pan-Way® |
| RoHS | Compliant |
Download the complete datasheet for Panduit T45OCIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
