Panduit T45RAEI technical specifications.
| Color | Beige |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® |
| RoHS | Compliant |
Download the complete datasheet for Panduit T45RAEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.